ABB GJL131 Contactor, 24V ac Coil, 4-Pole, 20 A, 5.5 kW 24V, 4 NO, 690V

Subtotal (1 unit)*

$155.07

(exc. GST)

$170.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.07

*price indicative

RS Stock No.:
253-4805
Mfr. Part No.:
GJL1311201R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Control Unit

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Depth

46.7mm

Width

52.5mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 24V Control Circuit Voltage - GJL1311201R0001


This contactor is a Compact switching device designed to control electrical circuits in automation and building systems. It operates with a low-voltage control Coil suitable for AC control circuits and is intended for installation on DIN rails or fixed to walls in equipment enclosures. The unit is appropriate where four independent power poles are required for switching loads up to several kilowatts.

Features and Benefits:


• 24V AC Coil provides safe low-voltage actuation for control panels
• Four poles deliver four normally open contacts enabling multiphase switching
• 20A operational current supports medium-duty motor and heater circuits
• 690V rated contact voltage permits use in high-voltage distribution
• Screw terminals simplify reliable wiring connections in confined spaces
• Conforms to IEC and UL standards for interchangeability in systems

Applications


• Suitable for commercial lighting and HVAC control panels
• Ideal for industrial motor starters and contactor banks
• Used for domestic and building automation load switching
• Can be used for machinery control where a Compact footprint is required

What mounting options are available for installation flexibility?


It can be mounted on a DIN rail or fixed directly to a wall inside enclosures to suit panel layouts.

How does the unit perform in different ambient temperatures?


It is rated to operate between -25°C and 55°C, accommodating a wide range of indoor environments.

What is the device’s power-handling capability for motor loads?


The contactor is specified to switch loads up to 5.5 kW under its rated conditions, enabling moderate motor control.

How many auxiliary contacts are fitted for control-loop feedback?


There are no fitted auxiliary contacts in this configuration, so external monitoring contacts would be required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy