Lovato Electric BG09 Contactor, 230V Coil, 4-Pole, 9 A, 22 kW, 4 NO, 440V
- RS Stock No.:
- 273-8651
- Mfr. Part No.:
- 11BG09T4A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$115.99
(exc. GST)
$127.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 45 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $115.99 |
*price indicative
- RS Stock No.:
- 273-8651
- Mfr. Part No.:
- 11BG09T4A23060
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | BG09 | |
| Power Rating | 22kW | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Power | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | General purpose Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 44mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series BG09 | ||
Power Rating 22kW | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Power | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application General purpose Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 44mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Lovato BG09 Contactor, 230V AC 60Hz Coil, 4-Pole, 20 A (AC1), 15 kW, 440V, 4 NO
Features & Benefits
Applications
What type of load can be controlled with this component?
Is it suitable for outdoor applications?
How can one ensure proper installation?
What maintenance is required for optimal performance?
Can it be used in conjunction with other control devices?
- RS Stock No. 2738647
- Mfr. Part No. 11BG09T4A02460
- RS Stock No. 2738654
- Mfr. Part No. 11BG09T4D110
- RS Stock No. 2738649
- Mfr. Part No. 11BG09T4A12060
- RS Stock No. 2738656
- Mfr. Part No. 11BG09T4D220
Related links
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V
- Lovato BG09 Contactor 4-Pole 15 kW 440V











