ABB VB7 Contactor, 24V Coil, 3-Pole, 12 A, 3 kW 42V, 3 NO

Subtotal (1 unit)*

$275.81

(exc. GST)

$303.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.81

*price indicative

RS Stock No.:
225-6177
Mfr. Part No.:
GJL1311909R0101 VB7-30-10-P 24V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

12A

Series

VB7

Power Rating

3kW

Mount Type

Front

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

55°C

Depth

47.7mm

Width

96.2mm

Length

47.7mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB VB7 Series Contactor, 24V Control Voltage, 12A Contact Current Rating - GJL1311909R0101


This contactor is a reliable and compact 3 pole device designed for various electrical applications. With a 24V coil voltage, it supports efficient switching of three-phase motor loads up to 5.5 kW. The dimensions are 96.2mm in width, 47.7mm in length, and 47.7mm in depth, making it suitable for installations where space is limited.

Features & Benefits


• Designed with 24V AC operation for versatile applications

• Equipped with 1 auxiliary contact for added control functions

• Supports a power rating of 3 kW for effective load management

• Suitable for DIN rail mounting, simplifying installation

• Silent coil operation enhances overall user experience

• Provides reliable performance across a temperature range of -20°C to +55°C

Applications


• Ideal for residential and commercial building control

• Suitable for industrial managing motor loads

• Utilised for controlling three-phase motors in various systems

• Effective solution in automation systems requiring compact devices

What is the maximum current this device can handle?


It has a contact current rating of 12A, suitable for various applications.

Can it be mounted in confined spaces?


Yes, its compact design and DIN rail mounting capability make it ideal for tight spaces.

What temperature range is this contactor rated for?


It operates effectively between -20°C and +55°C, ensuring reliability in diverse environments.

How often can it switch loads under electrical specifications?


The maximum electrical switching frequency is 600 cycles per hour for various AC and DC configurations.

What is the purpose of auxiliary contacts?


They provide additional control options, allowing more flexible system configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy