ABB 1SBL15 Contactor, 100V, 250 V Coil, 3-Pole, 28 A, 5.5 kW 100V, 250 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1913
- Mfr. Part No.:
- 1SBL157005R1301
- Brand:
- ABB
Subtotal (1 unit)*
$208.90
(exc. GST)
$229.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $208.90 |
*price indicative
- RS Stock No.:
- 253-1913
- Mfr. Part No.:
- 1SBL157005R1301
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Power Rating | 5.5kW | |
| Series | 1SBL15 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Power Rating 5.5kW | ||
Series 1SBL15 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 100V, 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Width 45mm | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 690V Contact Voltage Rating, 28A Contact Current Rating - 1SBL157005R1301
Features & Benefits
• Push in spring terminals simplify installation and wiring processes
• Built in surge protection for reliable operation in unstable networks
• Designed for DIN rail mounting ensuring easy installation in control panels
Applications
• Ideal for switching power circuits with significant loads
• Suitable for integration in control panels for automation processes
• Common in electrical control circuits for various industrial devices
What is the operational voltage range for efficient functioning?
How does the built-in surge protection enhance the functionality?
Can this contactor manage varying load specifications without issues?
Related links
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB AF38Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V