ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 4 A, 18.5 kW 100V, 250 V, 5 NO/2 NC, 690V

Subtotal (1 unit)*

$597.61

(exc. GST)

$657.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.61

*price indicative

RS Stock No.:
258-9509
Mfr. Part No.:
1SBL276001R2322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Power Rating

18.5kW

Series

1SBL2

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

5 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Motors up to 11 kW

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Length

86mm

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Depth

119.5mm

Width

45mm

COO (Country of Origin):
FR

1SBL276001R2322


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy