ABB 1SBL36 Contactor, 100V, 250 V Coil, 3-Pole, 100 A, 30 kW 100V, 250 V, 5 NO/2 NC, 690V
- RS Stock No.:
- 253-2007
- Mfr. Part No.:
- 1SBL367001R1322
- Brand:
- ABB
Subtotal (1 unit)*
$763.82
(exc. GST)
$840.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $763.82 |
*price indicative
- RS Stock No.:
- 253-2007
- Mfr. Part No.:
- 1SBL367001R1322
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL36 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | AC Switching | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 144mm | |
| Depth | 144mm | |
| Width | 55mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL36 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application AC Switching | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 144mm | ||
Depth 144mm | ||
Width 55mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 100 to 250V AC Coil Voltage, 100A Current Rating - 1SBL367001R1322
Features & Benefits
• Supports high contact current rating for robust performance
• Incorporates built in surge protection for enhanced durability
• Designed for DIN rail mounting for easy installation
• Features 5NO and 2NC normal state configuration for efficient control
• Allows easy integration of auxiliary contact configurations for expanded functionality
Applications
• Suitable for power switching in HVAC control systems
• Employed in requiring high operational current capacity
• Perfect for installations needing a Compact yet powerful control unit
What is the significance of the auxiliary contact configuration?
What ambient temperature range can this product operate in?
What safety features are integrated into the contactor?
How does it manage energy consumption in unstable networks?
Related links
- ABB 1SBL36 Contactor 250 V Coil 100 A 250 V 690V
- ABB AF Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V