ABB 1SBL37 Contactor, 100V, 250 V Coil, 3-Pole, 63 A, 37 kW 100V, 250 V, 3 NO, 690V

Subtotal (1 unit)*

$2,257.45

(exc. GST)

$2,483.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 1 unit(s) shipping from 01 December 2026
Units
Per unit
1 +$2,257.45

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
253-2017
Mfr. Part No.:
1SBL377001R7000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

63A

Series

1SBL37

Power Rating

37kW

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Screw

Operational Current Ie

115A

Minimum Operating Temperature

-25°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

100V, 250V

Maximum Operating Temperature

55°C

Length

108mm

Standards/Approvals

CSA C22-2 N°14, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508, EN 50155

Depth

110mm

Width

70mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB AF63 Series Contactor, 115A Operational Current, 100 to 250V Control Circuit Voltage - 1SBL377001R7000


This contactor is a three-pole switching device designed to control 3-phase motors and power circuits in industrial settings. It accepts a wide control supply and is suitable for AC or DC control circuits with susceptibility to voltage variations. The unit is intended for applications up to 690V and supports heavy motor loads while enabling add-on auxiliary blocks and accessories for expanded control schemes.

Features & Benefits


• 115A rated operational current provides high-load handling
• 100 to 250V control range tolerates supply fluctuations
• 37kW AC-3 power rating supports large motors
• 3NO main contacts simplify three-phase switching
• Screw terminals enable secure cable connections
• Operates between -25°C and 55°C for harsh environments

Applications


• Suitable for direct control of 37kW three-phase motors
• Ideal for bypass and capacitor switching in power circuits
• Used for lighting and general power distribution switching
• can be used with thermal overload relays for motor protection
• Suitable for installations requiring wide Coil voltage compatibility

What Coil voltages can it accept for control circuits?


It accepts 100 to 250V on 50Hz, 60Hz AC and DC supplies, allowing a single unit to be used across varied control voltages.

What insulation and impulse performance does it offer?


The device has a rated insulation voltage of 1000V and an impulse withstand of 8kV, suitable for demanding electrical environments.

How Durable is the mechanism in terms of longevity?


Mechanical endurance is specified at 10 million operations, with maximum mechanical switching frequency at 300 cycles per hour.

What are the short-circuit and breaking capabilities?


Maximum breaking capacity reaches up to 1300A at 440V and 630A at 690V depending on load cosφ, with recommended gG fuses at 125A.

Which Terminal and connection options are provided for wiring?


Main circuit connections use screw terminals supporting flexible cables 6 to 16mm² and solid conductors 6 to 25mm², while auxiliary circuits accept smaller conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy