ABB 1SBL3 Contactor, 100V, 250 V Coil, 3-Pole, 105 A, 37 kW 100V, 250 V, 4 NO/1 NC, 690V

Subtotal (1 unit)*

$1,006.34

(exc. GST)

$1,106.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.34

*price indicative

RS Stock No.:
253-2022
Mfr. Part No.:
1SBL387001R1311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

100V, 250V

Number of Poles

3

Contact Voltage

690V

Contact Current

105A

Series

1SBL3

Power Rating

37kW

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Control Unit

Operational Current Ie

90A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

100V, 250V

Maximum Operating Temperature

70°C

Width

67mm

Depth

111mm

Length

111mm

Standards/Approvals

EN 60529, IEC 60947-1

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL3 Series Contactor, 100 to 250V AC Coil Voltage, 105A Current Rating - 1SBL387001R1311


This contactor is designed to control motors and power circuits effectively. It features a 3 pole configuration with a contact voltage rating of 690 V and a Coil voltage range between 100 and 250 V AC. The Compact design allows for easy installation on DIN rails, making it suitable for various automation applications.

Features & Benefits


• Wide Coil voltage range enhances adaptability for operations
• Controls motors up to 37 kW power, suited for diverse tasks
• Rated for 105 A current, ensuring robust performance
• Built in surge protection increases reliability in unstable networks
• Pre mounted auxiliary contacts simplify installation and functionality
• Screw Terminal type provides secure and flexible connections

Applications


• Utilised in industrial motor control systems
• Perfect for in HVAC and pumping systems
• Employed in automation panels for machine control
• Ideal for power distribution in commercial settings

What type of connections does this component support?


It supports screw terminals for the main and control circuits, allowing for a range of connection options suitable for various wire sizes.

How does the specified power rating affect motor performance?


The 37 kW power rating ensures that it can efficiently control larger motors, making it Ideal for heavy-duty industrial applications where high energy efficiency is critical.

What is the significance of the auxiliary contact configuration?


The 1NO + 1NC configuration allows for additional control circuits, enhancing the versatility of the unit in complex automation tasks.

Can it operate in extreme temperatures?


Yes, it functions effectively in ambient temperatures ranging from -40 to +70 °C, making it suitable for harsh environments and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy