ABB NFZ53E-22 Contactor Relay, 130V, 48 V Coil, 8-Pole, 6 A, 140 W 130V dc, 5 NO/3 NC, 690V
- RS Stock No.:
- 237-4866
- Mfr. Part No.:
- 1SBH136001R2253
- Brand:
- ABB
Subtotal (1 unit)*
$340.98
(exc. GST)
$375.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $340.98 |
*price indicative
- RS Stock No.:
- 237-4866
- Mfr. Part No.:
- 1SBH136001R2253
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ53E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/3 NC | |
| Auxiliary Contact Configuration | 5 NO/3 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 130V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ53E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/3 NC | ||
Auxiliary Contact Configuration 5 NO/3 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 130V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 130V Coil Voltage, 8 Poles - 1SBH136001R2253
Features & Benefits
Applications
What are the advantages of using this relay for control circuits?
What kind of auxiliary contact configurations does it support?
How does this relay handle short voltage dips?
What are the recommended installation methods for this relay?
What temperature ranges can this relay operate in without affecting performance?
Related links
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 48 V 690V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V