ABB 1SBL3 Contactor, 24V, 60 V Coil, 3-Pole, 105 A, 37 kW 60V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2020
- Mfr. Part No.:
- 1SBL387001R1111
- Brand:
- ABB
Subtotal (1 unit)*
$1,154.36
(exc. GST)
$1,269.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 73 unit(s) ready to ship
- Plus 146 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,154.36 |
*price indicative
- RS Stock No.:
- 253-2020
- Mfr. Part No.:
- 1SBL387001R1111
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V, 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 105A | |
| Series | 1SBL3 | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 105A | |
| Control Circuit Voltage Uc | 60V | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111mm | |
| Width | 67mm | |
| Length | 111mm | |
| Standards/Approvals | CQC, CSA, EAC, RoHS, UL, CCC, CE | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V, 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 105A | ||
Series 1SBL3 | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 105A | ||
Control Circuit Voltage Uc 60V | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Depth 111mm | ||
Width 67mm | ||
Length 111mm | ||
Standards/Approvals CQC, CSA, EAC, RoHS, UL, CCC, CE | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 24 to 60V AC/DC Coil Voltage, 105A Current Rating - 1SBL387001R1111
Features & Benefits
• Includes pre mounted auxiliary contacts for enhanced functionality
• Built in surge protection reduces energy consumption
• Features screw terminals for secure and reliable connections
• Capable of managing large control voltage fluctuations effectively
Applications
• Suitable for power circuit switching in machinery
• Used in electrical panel configurations due to DIN rail compatibility
• Perfect for switching in unstable electrical networks
What type of auxiliary contact configuration can be integrated?
How does this contactor manage energy consumption effectively?
What are the temperature limits for safe operation?
Related links
- ABB 1SBL3 Contactor 250 V Coil 105 A 250 V 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL34 Contactor 60 V Coil 70 A 3 NO/1 NC, 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 3 NO/1 NC, 690V