ABB 1SBL3 Contactor, 130V, 48 V Coil, 3-Pole, 125 A, 45 kW 130V, 48 V, 3 NO/1 NC, 1kV
- RS Stock No.:
- 253-2025
- Mfr. Part No.:
- 1SBL397001R1211
- Brand:
- ABB
Subtotal (1 unit)*
$1,307.27
(exc. GST)
$1,438.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,307.27 |
*price indicative
- RS Stock No.:
- 253-2025
- Mfr. Part No.:
- 1SBL397001R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Power Rating | 45kW | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC Switching | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 116mm | |
| Width | 82mm | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Depth | 116mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Power Rating 45kW | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC Switching | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 116mm | ||
Width 82mm | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Depth 116mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 48 - 130V Coil Voltage, 125A Contact Current Rating - 1SBL397001R1211
Features & Benefits
• Built in surge protection enhances operational reliability
• Handles power circuits up to 125A for robust performance
• Capable of controlling motors up to 45 kW for diverse applications
• Pre mounted auxiliary contacts allow for easy expansion
Applications
• Utilised in power distribution for high voltage
• Ideal for switching electrical power circuits in commercial environments
• Can be integrated into machinery for better operational efficiency
• Suitable for energy management in dynamic electrical networks
What specific voltages and frequencies can be employed with this device?
How does the design support operation in extreme temperatures?
What type of connection terminals does it feature?
Related links
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB 1SBL3 Contactor 48 V Coil 105 A 3 NO, 690V
- Schneider Electric TeSys G Contactor 48 V Coil 147 kW 130V 1 NO/1 NC, 1kV ac
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V