ABB 1SBL3 Contactor, 130V, 48 V Coil, 3-Pole, 105 A, 30 kW 130V, 3 NO, 690V

Subtotal (1 unit)*

$984.08

(exc. GST)

$1,082.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$984.08

*price indicative

RS Stock No.:
253-2021
Mfr. Part No.:
1SBL387001R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

3

Contact Voltage

690V

Contact Current

105A

Power Rating

30kW

Series

1SBL3

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Screw

Control Circuit Voltage Uc

130V

Minimum Operating Temperature

-40°C

Contactor Application

AC Switching

Operational Current Ie

105A

Maximum Operating Temperature

70°C

Width

55mm

Length

111mm

Standards/Approvals

EN 60529, IEC 60947-1

Depth

111mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL3 Series Contactor, 690V Contact Voltage Rating, 105A Contact Current Rating - 1SBL387001R1200


This contactor is a robust electrical component designed for industrial applications, featuring three poles to effectively manage motor control and electrical circuits. The product operates within a Coil voltage range of 48V to 130V, making it suitable for both AC and DC systems. Constructed for DIN rail mounting, it measures 111mm in length and width and has a depth of 111mm, ensuring a Compact fit within control panels.

Features & Benefits


• Offers a wide Coil voltage range for versatile installation
• Rated for up to 105A accommodating substantial current loads
• Designed with screw terminals for secure connections
• Allows for control of motors up to 30kW enhancing power management
• Features surge protection improving reliability in unstable networks
• Block type design enables easy extension with auxiliary contact blocks

Applications


• Used for controlling three phase motors in industrial settings
• Suitable for automation systems requiring reliable switching
• Ideal for electrical panels where space efficiency is crucial
• Utilised in demanding high switching frequencies

What are the implications of the broad Coil voltage range for operational flexibility?


The extensive Coil voltage range of 48V to 130V allows adaptation to varying control voltages, optimising energy consumption and performance across diverse operational conditions in industrial setups.

How does the contactor handle significant load currents?


It is rated for up to 105A, which permits it to manage heavy loads efficiently without overheating, thus ensuring consistent performance in demanding applications.

What features enable seamless integration with auxiliary components?


The Block type design provides compatibility with additional contact Blocks and accessories, allowing for expansion as system requirements evolve.

How does the integrated surge protection enhance performance?


Built-in surge protection safeguards the circuit against voltage spikes, ensuring longevity and reducing the risk of equipment damage in environments with unstable electrical supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy