ABB 1SBL37 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 65 A, 30 kW 20V dc, 60 V dc, 3 NO, 690V
- RS Stock No.:
- 253-2018
- Mfr. Part No.:
- 1SBL377001R7200
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2018
- Mfr. Part No.:
- 1SBL377001R7200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 1SBL37 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60077-1, EN 50155, CSA C22-2 N°14, IEC 60077-2, UL 508, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373 | |
| Length | 108mm | |
| Depth | 110mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 1SBL37 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals IEC 60077-1, EN 50155, CSA C22-2 N°14, IEC 60077-2, UL 508, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373 | ||
Length 108mm | ||
Depth 110mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF63 Series Contactor, 65A Operational Current, 690V Contact Voltage - 1SBL377001R7200
This contactor is a three-pole power switching device designed to control 3‑phase motors and general power circuits up to 690V. It accepts a wide DC control range and is suited to industrial control panels where Compact size and robust switching for motor starters and capacitor or bypass circuits are required.
Features & Benefits
• 65A rated operational current provides heavy-duty switching capacity
• 20 to 60V DC Coil enables flexible DC control circuit operation
• 3NO screw terminals simplify straightforward wiring connections
• 30kW AC-3 power rating supports medium-power motor loads
• -40 to +70°C ambient tolerance allows high-temperature installations
• 8kV impulse withstand voltage enhances insulation reliability
• 20 to 60V DC Coil enables flexible DC control circuit operation
• 3NO screw terminals simplify straightforward wiring connections
• 30kW AC-3 power rating supports medium-power motor loads
• -40 to +70°C ambient tolerance allows high-temperature installations
• 8kV impulse withstand voltage enhances insulation reliability
Applications
• Suitable for motor starter installations in automation panels
• Ideal for capacitor bank switching and power factor correction
• Used for bypass and changeover operations in industrial plants
• Can be used for DC power circuit switching in traction or control systems
• Ideal for capacitor bank switching and power factor correction
• Used for bypass and changeover operations in industrial plants
• Can be used for DC power circuit switching in traction or control systems
What Terminal type does it use for main connections?
Main poles use screw terminals compatible with flexible and solid conductors and accept M6 screws with a 13x10mm connector.
What switching duty and frequency can be expected?
It is rated for up to 300 cycles per hour for AC-3 duties and a mechanical switching capability of 10 million operations.
How does it tolerate short voltage interruptions in the control supply?
The electronic Coil Interface is designed to withstand voltage dips and interruptions up to 20 MS while maintaining operation.
What protective device ratings correspond to short-circuit protection?
Recommended gG type fuse rating is 125A and maximum breaking capacities depend on system cosφ, with values provided for 440V and 690V systems.
Related links
- ABB AF63 Contactor 60 V Coil 30 kW 20V 3 NO, 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB AF09ZB-30-01RT-21 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB AF26ZB-30-00-21 Contactor 60 V dc Coil 45 A 3 NO, 690V