ABB 1SBL37 Contactor, 3-Pole, 65 A, 30 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-2015
- Mfr. Part No.:
- 1SBL377001R6900
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2015
- Mfr. Part No.:
- 1SBL377001R6900
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 1SBL37 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 115A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, CSA C22-2 N°14, IEC/EN 60947-4-1, UL 508 | |
| Length | 108mm | |
| Depth | 110mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 1SBL37 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 115A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, CSA C22-2 N°14, IEC/EN 60947-4-1, UL 508 | ||
Length 108mm | ||
Depth 110mm | ||
Width 70mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF63 Series Contactor, 1300A Contact Current, 690V Contact Voltage - 1SBL377001R6900
This contactor is a three-pole control unit designed to switch power circuits for 3-phase motors and other industrial loads up to 690 V. It accepts a wide control supply range compatible with AC 50/60 Hz or DC and is intended for use where the control voltage may vary or experience short interruptions. The device is a block-type, 1-stack contactor with screw terminals and is suitable for varied industrial installations.
Features & Benefits
• Rated for 1300A maximum short-circuit breaking capacity, enabling robust fault handling
• Operational current 115A providing dependable continuous load switching
• Wide control Coil 48 to 130V improving compatibility with diverse supplies
• 3 NO main contacts delivering straightforward three-phase switching
• 30 kW AC-3 power capability for medium-power motor control
• Coil tolerant to voltage dips, permitting operation with brief supply interruptions
• Operational current 115A providing dependable continuous load switching
• Wide control Coil 48 to 130V improving compatibility with diverse supplies
• 3 NO main contacts delivering straightforward three-phase switching
• 30 kW AC-3 power capability for medium-power motor control
• Coil tolerant to voltage dips, permitting operation with brief supply interruptions
Applications
• Suitable for direct motor switching in industrial motor control centres
• Ideal for bypass and contactor-based changeover arrangements
• Used for capacitor switching in reactive power management
• Can be used for DC power-circuit switching in traction or battery systems
• Suitable for lighting and general power-distribution switching tasks
• Ideal for bypass and contactor-based changeover arrangements
• Used for capacitor switching in reactive power management
• Can be used for DC power-circuit switching in traction or battery systems
• Suitable for lighting and general power-distribution switching tasks
What Terminal connection types does it offer for installation?
Main and Coil connections use screw terminals designed for flexible and rigid conductors with specified cable cross-sections for reliable termination.
How does it perform across temperature ranges near equipment?
It is rated to operate within −25 to +55 °C when installed close to a thermal overload relay and has wider storage and non-thermal-mounted limits for harsher conditions.
What mechanical endurance can be expected for frequent operation?
Mechanical durability is specified at 10 million operations
electrical switching frequencies vary by duty type with up to 300 cycles per hour for AC-1 and AC-3 duties.
Which insulation and impulse withstand ratings are applicable?
It carries a rated insulation voltage to IEC standards and an impulse withstand rating of 8 kV for system overvoltage resilience.
Related links
- ABB AF63 Contactor 65 A 48 V 690V
- ABB AF63 Contactor 250 V Coil 63 A 250 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF63 Contactor 60 V Coil 30 kW 20V 3 NO, 690V
- ABB AF63 Contactor 60 V dc Coil 30 kW 20V dc 3 NO, 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF50 Contactor 22 kW 130V 3 NO, 690V
- ABB AF50 Contactor 100 A 48 V 690V