ABB 1SBL36 Contactor, 130V, 48 V Coil, 3-Pole, 100 A, 30 kW 130V, 48 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-2005
- Mfr. Part No.:
- 1SBL367001R1211
- Brand:
- ABB
Subtotal (1 unit)*
$757.08
(exc. GST)
$832.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $757.08 |
*price indicative
- RS Stock No.:
- 253-2005
- Mfr. Part No.:
- 1SBL367001R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL36 | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Length | 111mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Width | 67mm | |
| Depth | 111mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL36 | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Length 111mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
Width 67mm | ||
Depth 111mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 100A Contact Current Rating , 690V Contact Voltage Rating - 1SBL367001R1211
Features & Benefits
• Supports large voltage variations optimising energy use
• Built in auxiliary contacts for versatile applications
• Designed for quick installation with screw terminals
• Capable of managing high loads up to 100A effectively
Applications
• Suitable for switching power circuits in automation systems
• Applied in low and high voltage environments for diverse machinery
• Ideal for systems requiring reliable and efficient control units
What typical operational currents can be expected?
How does it manage voltage fluctuations in industrial settings?
What is the maximum electrical switching frequency achievable?
Related links
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 3 NO/1 NC, 690V