ABB 1SBL37 Contactor, 3-Pole, 65 A, 30 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-2016
- Mfr. Part No.:
- 1SBL377001R6911
- Brand:
- ABB
- RS Stock No.:
- 253-2016
- Mfr. Part No.:
- 1SBL377001R6911
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | 1SBL37 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Switching | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), For compliance confirmation on applicable parts based on your application and combination, IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, please consult your ABB sales representatives, TR CU 001/2011 (on request), UL 508 | |
| Depth | 110mm | |
| Length | 108mm | |
| Width | 82mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series 1SBL37 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Capacitor Switching | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), For compliance confirmation on applicable parts based on your application and combination, IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, please consult your ABB sales representatives, TR CU 001/2011 (on request), UL 508 | ||
Depth 110mm | ||
Length 108mm | ||
Width 82mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB AF63 Series Contactor, 65A Contact Current, 48 to 130V Control Circuit Voltage - 1SBL377001R6911
Features & Benefits
• 115A operational capability supports higher continuous duty
• 30kW AC-3 power rating enables direct motor switching at 380/400V
• 48 to 130V Coil accepts AC and DC supplies for flexible control
• 3NO main pole arrangement simplifies three-phase connections
• Screw terminals provide robust, low-resistance wiring connections
Applications
• Ideal for three-phase motor starters in automation panels
• Used for bypass and load-transfer arrangements in switchgear
• Can be used for lighting and general AC power circuit control
• Suitable for DC power circuit switching where applicable
What Coil voltage ranges will operate reliably in fluctuating supplies?
How does it perform thermally at elevated ambient temperatures?
What protection and switching frequencies are supported in heavy-cycle use?
Which Terminal types and conductor sizes are compatible for main and auxiliary circuits?
What breaking capacity can be expected at industrial voltages?
Related links
- ABB AF63 Contactor 1300 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF50 Contactor 22 kW 130V 3 NO, 690V
- ABB AF50 Contactor 100 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF63 Contactor 250 V Coil 63 A 250 V 690V
- ABB 1SBL41 Contactor 40 V Coil 125 A 48 V 690V