ABB 1SBL36 Contactor, 130V, 48 V Coil, 3-Pole, 100 A, 30 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-2003
- Mfr. Part No.:
- 1SBL367001R1200
- Brand:
- ABB
Subtotal (1 unit)*
$733.81
(exc. GST)
$807.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.81 |
*price indicative
- RS Stock No.:
- 253-2003
- Mfr. Part No.:
- 1SBL367001R1200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL36 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Depth | 111mm | |
| Length | 111mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL36 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Depth 111mm | ||
Length 111mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 690V Contact Voltage Rating, 100A Contact Current Rating - 1SBL367001R1200
This contactor is a high-performance control unit designed for automation applications. Suitable for motor control with a power rating of 30 kW, it features a robust design that allows for operation in demanding conditions. The 3-pole configuration and screw Terminal connections ensure reliable and efficient installation on a DIN rail. It operates within a broad Coil voltage range of 48V to 130V, making it versatile for various electrical systems.
Features & Benefits
• Compatible with high voltage circuits up to 690V
• No auxiliary contacts maximise Compact design
• Built in surge protection enhances operational stability
• Rated for switching power circuits up to 100 A
• No auxiliary contacts maximise Compact design
• Built in surge protection enhances operational stability
• Rated for switching power circuits up to 100 A
Applications
• Used for controlling electric motors in industrial settings
• Ideal for in automated machinery and robotics
• Utilised in power distribution systems for stable operation
• Employed in HVAC systems for efficient control of equipment
• Ideal for in automated machinery and robotics
• Utilised in power distribution systems for stable operation
• Employed in HVAC systems for efficient control of equipment
What is the temperature operating range for this control unit?
The contactor operates effectively in ambient temperatures from -40°C to +70°C, ensuring reliability under varying environmental conditions, making it suitable for diverse industrial applications.
How does the DIN rail mounting design facilitate installation?
The DIN rail mounting design simplifies installation by allowing quick and secure attachment to a rail, reducing wiring complexity and enabling efficient use of panel space within electrical enclosures.
What impact does the number of poles have on circuit control capabilities?
The 3-pole configuration permits the switching of three-phase loads, enhancing circuit control and allowing for the management of industrial equipment effectively, making it suitable for sophisticated automation tasks.
Related links
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL40 Contactor 48 V Coil 4 A 48 V 10kV
- ABB AF Contactor 48 V Coil 26 A 48 V 690V
- ABB AF30ZB-30-00-22 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V