ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 15 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 253-1965
- Mfr. Part No.:
- 1SBL276001R2300
- Brand:
- ABB
Subtotal (1 unit)*
$565.78
(exc. GST)
$622.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | $565.78 |
*price indicative
- RS Stock No.:
- 253-1965
- Mfr. Part No.:
- 1SBL276001R2300
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 15kW | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 15kW | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 3 Poles Configuration, 50A Current Rating - 1SBL276001R2300
Features & Benefits
• Rated for 50 A current in power circuits
• Incorporates built in surge protection for reliability
• Designed for easy installation with screw terminals
Applications
• Suitable for switching heavy electrical loads
• Operates in power distribution panels and control boxes
• Effective in automation systems needing reliable control solutions
How does this contactor perform in varying electrical conditions?
What is the significance of its 690V voltage rating?
Can it be easily integrated into existing systems?
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V