ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 22 kW 100V, 250 V, 5 NO/2 NC, 690V

Subtotal (1 unit)*

$722.68

(exc. GST)

$794.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.68

*price indicative

RS Stock No.:
253-1982
Mfr. Part No.:
1SBL297001R1322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

22kW

Series

1SBL2

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

5 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

50A

Maximum Operating Temperature

70°C

Depth

119.5mm

Length

119.5mm

Width

45mm

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL2 Series Contactor, 100 to 250V Coil Voltage, 50A Contact Current Rating - 1SBL297001R1322


This contactor is a 3-pole device designed for efficient control within electrical systems. It operates within a Coil voltage range of 100 to 250 V AC and is suitable for applications requiring reliable performance under various conditions. With a power rating of 22 kW, it is equipped to manage substantial load demands and is constructed for easy installation on DIN rails, measuring 119.5 mm in length and depth, and 45 mm in width.

Features & Benefits


• Rated operational current of 50 A suitable for heavy loads
• Built in surge protection enhances reliability in unstable networks
• Screw Terminal design allows for secure and straightforward connections
• Auxiliary contact configuration of 2NO Plus 2NC for added functionality

Applications


• Suitable for switching power circuits in industrial automation
• Employed in requiring precise control and coordination
• Ideal for integration with thermal overload relays in motor protection
• Utilised in environments with variable temperature ranges and conditions

What is the significance of the auxiliary contact configuration?


The auxiliary contact configuration of 2NO + 2NC facilitates versatile control options, enabling users to integrate multiple control circuits efficiently within a single system.

Can this device handle high ambient temperatures?


Yes, it can operate efficiently in temperatures ranging from -40°C to +70°C, making it suitable for challenging environments, such as outdoor installations or industrial settings with high heat.

How does the screw Terminal design improve installation and maintenance?


The screw Terminal design provides a secure connection that is easily accessible, simplifying installation and allowing for straightforward maintenance or upgrades without the need for special tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy