ABB 1SBL23 Contactor, 24V Coil, 3-Pole, 45 A, 15 kW 24V, 3 NO, 690V
- RS Stock No.:
- 253-1948
- Mfr. Part No.:
- 1SBL236001R3000
- Brand:
- ABB
Subtotal (1 unit)*
$505.45
(exc. GST)
$556.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.45 |
*price indicative
- RS Stock No.:
- 253-1948
- Mfr. Part No.:
- 1SBL236001R3000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 15kW | |
| Series | 1SBL23 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Operational Current Ie | 45A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 106mm | |
| Width | 45mm | |
| Length | 106mm | |
| Standards/Approvals | IEC 60947-1, EN 60529 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 15kW | ||
Series 1SBL23 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Operational Current Ie 45A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Depth 106mm | ||
Width 45mm | ||
Length 106mm | ||
Standards/Approvals IEC 60947-1, EN 60529 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 24V DC Coil Voltage, 45A Current Rating - 1SBL236001R3000
This contactor is a versatile control unit designed for industrial applications. The 3-pole contactor operates at a contact voltage rating of 690 V, making it suitable for managing high-power circuits. With a Compact DIN rail mounting style and screw terminals, it measures 106 mm in length and 45 mm in width. This device supports a Coil voltage of 24 V DC, providing efficient control across various functions.
Features & Benefits
• Compact design ensures easy installation in tight spaces
• Supports a high power rating of 15 kW for demanding applications
• Built in surge protection enhances operational reliability
• Wide control voltage range improves panel energy efficiency
• Screw Terminal configuration simplifies wiring processes
• Supports a high power rating of 15 kW for demanding applications
• Built in surge protection enhances operational reliability
• Wide control voltage range improves panel energy efficiency
• Screw Terminal configuration simplifies wiring processes
Applications
• Utilised in motor control for up to 15 hp
• Effective for switching power circuits up to 45 A
• Ideal for controlling various automation processes
• Effective for switching power circuits up to 45 A
• Ideal for controlling various automation processes
What is the maximum operational current for this device?
The rated operational current is 45 A at 690 V, which is Ideal for general use. It can handle multiple voltage ratings across different applications efficiently.
How does the Coil voltage affect the functionality of this device?
A 24 V DC Coil voltage allows flexibility in control circuits, managing large voltage variations effectively and ensuring stability in operation.
Can this device operate in extreme temperature conditions?
Yes, it is capable of functioning within a temperature range of -40°C to +70°C, making it suitable for a variety of environments, including harsh industrial settings.
What benefits does the screw Terminal design offer?
The screw Terminal design provides secure connections, facilitating straightforward wiring while ensuring that the device remains structurally sound during operation.
Related links
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 3 NO/1 NC, 690V
- ABB 1SBL23 Contactor 48 V Coil 45 A 3 NO, 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 3 NO, 690V
- ABB 1SBL23 Contactor 20 V dc Coil 45 A 3 NO, 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 4 NO/1 NC, 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V