ABB 1SBL176 Contactor, 130V, 48 V Coil, 3-Pole, 30 A, 9 kW 130V, 48 V, 4 NO, 690V

Subtotal (1 unit)*

$320.04

(exc. GST)

$352.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.04

*price indicative

RS Stock No.:
253-1919
Mfr. Part No.:
1SBL176001R2210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

3

Contact Voltage

690V

Contact Current

30A

Series

1SBL176

Power Rating

9kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

130V, 48V

Operational Current Ie

30A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, CSA C22.2 n° 14

Length

77mm

Depth

77mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL176 Series Contactor, 30A Current Rating , 3 Poles - 1SBL176001R2210


This contactor is a robust control unit designed for industrial applications, featuring a 3-pole configuration with a contact voltage rating of 690V. With Compact dimensions of 77mm width, 77mm depth, and a height of 86mm, it effectively manages currents up to 30 A. Its wide Coil voltage range of 48 to 130 V allows for versatile control within various systems.

Features & Benefits


• Built in surge protection enhances reliability in unstable networks
• Designed for DIN rail installations to simplify mounting and integration
• Rated for frequent use with maximum switching frequencies reaching 1200 cycles per hour
• Auxiliary contact provides additional control functionality in one unit

Applications


• Ideal for motor control in manufacturing machinery
• Utilised in power distribution for high voltage
• Employed in automation systems for efficient electrical management
• Used in control panels for reliable operation of electrical equipment

What type of Terminal connections are supported by this device?


The device is designed with screw terminals, accommodating various wire configurations for secure and efficient connectivity.

How does the control voltage flexibility benefit system integration?


The wide Coil voltage range of 48 to 130 V enables compatibility with multiple control systems, providing energy efficiency and fostering smooth operations under variable voltage conditions.

What are the thermal performance characteristics of this device?


It operates effectively at ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse industrial environments, including those exposed to extreme temperatures.

Can additional auxiliary contacts be added for expanded functionality?


Yes, the contactor features a block-type design, allowing seamless integration of add-on auxiliary contact blocks to enhance control capabilities based on system requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy