ABB 1SBL176 Contactor, 12V, 20 V Coil, 3-Pole, 30 A, 7.5 kW 12V, 20 V, 4 NO, 690V
- RS Stock No.:
- 253-1918
- Mfr. Part No.:
- 1SBL176001R2010
- Brand:
- ABB
Subtotal (1 unit)*
$272.64
(exc. GST)
$299.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $272.64 |
*price indicative
- RS Stock No.:
- 253-1918
- Mfr. Part No.:
- 1SBL176001R2010
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V, 20V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | 1SBL176 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V, 20V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Length | 77mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V, 20V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series 1SBL176 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V, 20V | ||
Contactor Application Control Unit | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Length 77mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL176 Series Contactor, 30A Current Rating , 7.5kW Power - 1SBL176001R2010
Features & Benefits
• Integrated surge protection enhances operational reliability
• Compact Block type design simplifies installation and maintenance
• Built in auxiliary contact offers added functionality
• High ambient temperature tolerance ensures performance stability
• Screw Terminal connectivity facilitates secure electrical connections
Applications
• Ideal for switching power circuits in electrical installations
• Useful in industrial control panels for diverse
• Designed for use with auxiliary contact blocks and accessories
• Applicable in environments with varying electrical loads
How does the control voltage range of 12 to 20 V DC impact its efficiency?
What is the maximum electrical switching frequency of this product?
Can it function in extreme temperatures?
Related links
- ABB AF Contactor 20 V Coil 25 A 2 NO/2 NC
- ABB 1SBL176 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL176 Contactor 60 V Coil 35 A 60 V dc 690V
- ABB NFZ31E-20 Contactor Relay 20 V Coil 4 A 12V 3 NO/1 NC, 690V
- ABB 1SBL176 Contactor 3-Pole 7.5 kW 24V 690V
- ABB 1SBL176 Contactor 3-Pole 7.5 kW 24V 690V