ABB 1SBL17 Contactor, 130V, 48 V Coil, 3-Pole, 30 A, 7.5 kW 130V, 48 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1930
- Mfr. Part No.:
- 1SBL177005R1210
- Brand:
- ABB
Subtotal (1 unit)*
$285.54
(exc. GST)
$314.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $285.54 |
*price indicative
- RS Stock No.:
- 253-1930
- Mfr. Part No.:
- 1SBL177005R1210
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 30A Current Rating , 690V Contact Voltage - 1SBL177005R1210
Features & Benefits
• Rated for 30 A with 690 V capacity enables high performance power control
• Built in auxiliary contact facilitates additional control options
• Surge protection included to minimise disruptions from voltage spikes
Applications
• Ideal for use in automation systems requiring reliable switching
• Utilised in machinery for industrial control tasks
• Employed in HVAC systems for efficient power management
What operating temperatures can this unit withstand?
What types of terminals are available for this contactor?
Can this device handle varying control voltages?
Related links
- ABB 1SBL17 Contactor 48 V Coil 30 A 3 NO/1 NC, 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V
- ABB AF38Z-22-00-22 Contactor 48 V Coil 55 A 48 V 690V