Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 15.5 A, 21 kW, 1 NO, 400V
- RS Stock No.:
- 251-0771
- Distrelec Article No.:
- 301-29-470
- Mfr. Part No.:
- 290066 DILM15-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$154.76
(exc. GST)
$170.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.76 |
*price indicative
- RS Stock No.:
- 251-0771
- Distrelec Article No.:
- 301-29-470
- Mfr. Part No.:
- 290066 DILM15-10(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 15.5A | |
| Series | DILM | |
| Power Rating | 21kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 15.5A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Width | 45mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 15.5A | ||
Series DILM | ||
Power Rating 21kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 15.5A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Width 45mm | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2510779
- Mfr. Part No. 290080 DILM15-01(24V50HZ)
Each
$171.47
- RS Stock No. 2510803
- Mfr. Part No. 290109 DILM15-01(48VDC)
Each
$294.58
- RS Stock No. 2510761
- Mfr. Part No. 290054 DILM15-10(42V50HZ,48V60HZ)
Each
$171.47
- RS Stock No. 2510769
- Mfr. Part No. 290064 DILM15-10(110V50/60HZ)
Each
$157.16
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V










