Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 32 A, 14 kW, 1 NO
- RS Stock No.:
- 250-9526
- Mfr. Part No.:
- 109796 DILMP32-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$274.00
(exc. GST)
$301.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.00 |
*price indicative
- RS Stock No.:
- 250-9526
- Mfr. Part No.:
- 109796 DILMP32-10(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 58mm | |
| Depth | 97mm | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 58mm | ||
Depth 97mm | ||
Length 97mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509949
- Mfr. Part No. 239548 DILM115(RAC240)
Each
$1,757.16
- RS Stock No. 2509529
- Mfr. Part No. 109799 DILMP32-10(24V50/60HZ)
Each
$274.00
- RS Stock No. 2509424
- Mfr. Part No. 104448 DILMF25-01(RAC120)
Each
$645.15
- RS Stock No. 2510611
- Mfr. Part No. 277754 DILM40(48V50HZ)
Each
$508.70
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V












