Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 15.5 A, 3.5 kW, 1 NO, 400V
- RS Stock No.:
- 251-0803
- Mfr. Part No.:
- 290109 DILM15-01(48VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$294.58
(exc. GST)
$324.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.58 |
*price indicative
- RS Stock No.:
- 251-0803
- Mfr. Part No.:
- 290109 DILM15-01(48VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 15.5A | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 15.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 75mm | |
| Width | 45mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 15.5A | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 15.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 75mm | ||
Width 45mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
