Eaton DILM Contactor, 415V Coil, 3-Pole, 15.5 A, 7.5 kW, 1 NO, 480V

Subtotal (1 unit)*

$161.89

(exc. GST)

$178.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.89

*price indicative

RS Stock No.:
251-0768
Mfr. Part No.:
290061 DILM15-10(415V50HZ,480V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

415V

Number of Poles

3

Contact Voltage

480V

Contact Current

15.5A

Series

DILM

Power Rating

7.5kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

15.5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

75mm

Width

45mm

Length

75mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy