Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW, 1 NC, 400V

Subtotal (1 unit)*

$915.41

(exc. GST)

$1,006.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$915.41

*price indicative

RS Stock No.:
250-9516
Mfr. Part No.:
109201 DILM72(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

17kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

72A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

133mm

Depth

133mm

Width

55mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509512
  • Mfr. Part No. 109197 DILM72(24V50/60HZ)
Each
$915.41
  • RS Stock No. 2510698
  • Mfr. Part No. 277911 DILM65(RDC240)
Each
$1,260.38
  • RS Stock No. 2509451
  • Mfr. Part No. 104473 DILMF80(RAC240)
Each
$1,610.32
  • RS Stock No. 2510328
  • Mfr. Part No. 276992 DILM17-10(48V50HZ)
Each
$234.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy