Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 11 kW, 1 NO, 480V
- RS Stock No.:
- 251-0363
- Mfr. Part No.:
- 277039 DILM17-01(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$221.59
(exc. GST)
$243.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.59 |
*price indicative
- RS Stock No.:
- 251-0363
- Mfr. Part No.:
- 277039 DILM17-01(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 480V | |
| Power Rating | 11kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 480V | ||
Power Rating 11kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 97mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 1N/O Configuration, 11 kW Power Rating - 277039 DILM17-01(415V50HZ,480V60HZ)
This contactor from Eaton boasts high functionality with a 1N/O normal state configuration ideal for reversing applications. The 3-pole design ensures reliable performance in various setups.
Features & Benefits
• Features efficient reversing functionality for smooth operation
• Made to withstand high power ratings for long-lasting use
• Works seamlessly with both 220V AC and 230V DC coil voltages
Applications
• Used for precise control of motors with reversible operations
• Ideal for incorporation in industrial machinery setups for smooth operations
Can this contactor be used for reversing applications?
Yes, this contactor is specifically designed for reversing functions.
Will this contactor work with both AC and DC coil voltages?
The contactor is compatible with both 220V AC and 230V DC coil voltages.
Is this contactor suitable for high power rating applications?
Yes, this contactor is rated at 11kW, making it reliable for high power requirements.
- RS Stock No. 2510208
- Mfr. Part No. 276693 DILM9-10(415V50HZ,480V60HZ)
Each
$123.14
- RS Stock No. 2510324
- Mfr. Part No. 276984 DILMP20(12VDC)
Each
$192.72
- RS Stock No. 2510592
- Mfr. Part No. 277701 DILMC32-10(230V50HZ,240V60HZ)
Each
$375.32
- RS Stock No. 2510317
- Mfr. Part No. 276973 DILMP20(415V50HZ,480V60HZ)
Each
$167.25
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 480V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A, 22 kW
- Eaton DILM Contactor 3-Pole 1 NO, 480V











