Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 15.5 A, 17 kW, 1 NO, 400V
- RS Stock No.:
- 251-0791
- Mfr. Part No.:
- 290096 DILM15-01(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$171.47
(exc. GST)
$188.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.47 |
*price indicative
- RS Stock No.:
- 251-0791
- Mfr. Part No.:
- 290096 DILM15-01(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 15.5A | |
| Series | DILM | |
| Power Rating | 17kW | |
| Mount Type | Screw, DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 15.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, UL, CSA | |
| Width | 45mm | |
| Length | 75mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 15.5A | ||
Series DILM | ||
Power Rating 17kW | ||
Mount Type Screw, DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 15.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947, UL, CSA | ||
Width 45mm | ||
Length 75mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 480V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 50 A, 22 kW
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 480V
