STMicroelectronics BD138 Transistor, 1.5 A PNP, 60 V, 3-Pin SOT-32
- RS Stock No.:
- 920-8916
- Mfr. Part No.:
- BD138
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-8916
- Mfr. Part No.:
- BD138
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-32 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 27.5mm | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-32 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 1.25W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 27.5mm | ||
Length 7.8mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics BD136-16 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD140-16 PNP Transistor -80 V, 3-Pin SOT-32
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- STMicroelectronics BD135-16 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Bipolar Transistor -60 V, 3-Pin SOT-23
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- STMicroelectronics 2STR2160 Bipolar Transistor -60 V, 3-Pin SOT-23
- STMicroelectronics Transistor -300 V, 3-Pin SOT-32
