Eaton DILM Contactor, 230V ac, 350 V ac Coil, 3-Pole, 23 kW 230V dc, 350 V dc

Subtotal (1 unit)*

$55,300.85

(exc. GST)

$60,830.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55,300.85

*price indicative

RS Stock No.:
250-9577
Mfr. Part No.:
111793 DILH2200/22(RAW250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac, 350V ac

Product Type

Contactor

Number of Poles

3

Power Rating

23kW

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

2

Terminal Type

Rail Connection

Contactor Application

Mains Contactor

Operational Current Ie

2.7kA

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

230V dc, 350V dc

Maximum Operating Temperature

60°C

Length

252mm

Width

515mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA, CCC

Depth

252mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy