Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 37 kW 110V dc, 130 V dc, 400V

Subtotal (1 unit)*

$1,505.39

(exc. GST)

$1,655.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,505.39

*price indicative

RS Stock No.:
250-9906
Mfr. Part No.:
239418 DILM80(RDC130)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

37kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Control Circuit Voltage Uc

110V dc, 130V dc

Maximum Operating Temperature

60°C

Depth

160mm

Length

170mm

Width

90mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 3 Poles, Power Rating 75 kW - 239418 DILM80(RDC130)


This product by Eaton is a high-quality reversing contactor with a power rating of 75 kW. It can be used for a wide range of industrial applications and the contactor provides reliable performance and durability.

Features & Benefits


• Reversing function for added flexibility

• Suitable for motors with efficiency class IE3

• Connection technique using screw terminals for convenience

• Can be combined with auxiliary contact for enhanced functionality

Applications


• Contactors for motors in industrial setups

• Contactors up to 170A, 3 pole for various applications

• Suitable for non-inductive or slightly inductive loads like resistance furnaces

• Ideal for normal AC induction motors for starting, switching off while running, plugging, reversing, and inching

Can it be used with motors in applications other than motors with efficiency class IE3?


Yes, this contactor can be used with a wide range of motors to suit different applications.

Will it work effectively with motors requiring high power ratings?


Yes, this contactor is designed to handle power ratings up to 75 kW for demanding applications.

Is it suitable for controlling both the starting and stopping functions of motors?


Yes, this contactor is versatile and can handle starting, stopping, and reversing functions efficiently.

Each
$1,796.86
  • RS Stock No. 2509859
  • Mfr. Part No. 208216 DILM580/22(RA250)
Each
$11,746.96
Each
$707.59
Each
$772.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy