Eaton DILM Contactor, 130V Coil, 3-Pole, 90 kW 110V dc, 130 V dc, 400V

Subtotal (1 unit)*

$1,846.63

(exc. GST)

$2,031.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,846.63

*price indicative

RS Stock No.:
250-9954
Mfr. Part No.:
239567 DILM115(RDC130)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

130V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

90kW

Series

DILM

Function

Motor Control, Reversing

Mount Type

DIN Rail

Terminal Type

Screw

Control Circuit Voltage Uc

110V dc, 130V dc

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

160mm

Length

160mm

Width

90mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2510664
  • Mfr. Part No. 277846 DILM50(RDC130)
Each
$963.69
  • RS Stock No. 2509617
  • Mfr. Part No. 112472 DILM38-01(RDC130)
Each
$707.59
  • RS Stock No. 2509847
  • Mfr. Part No. 208201 DILM250/22(RA250)
Each
$3,846.31
  • RS Stock No. 2510400
  • Mfr. Part No. 277148 DILM25-10(RDC130)
Each
$484.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy