Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 18 A, 63 kW 110V dc, 130 V dc, 400V
- RS Stock No.:
- 251-0634
- Mfr. Part No.:
- 277782 DILM40(RDC130)
- Brand:
- Eaton
Subtotal (1 unit)*
$772.15
(exc. GST)
$849.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.15 |
*price indicative
- RS Stock No.:
- 251-0634
- Mfr. Part No.:
- 277782 DILM40(RDC130)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Series | DILM | |
| Power Rating | 63kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 110V dc, 130V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 133mm | |
| Width | 55mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Depth | 133mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Series DILM | ||
Power Rating 63kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 110V dc, 130V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 133mm | ||
Width 55mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Depth 133mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 37 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 130 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 1 NC
- Eaton DILM Contactor 3-Pole 130 V dc, 400V
- Eaton DILM Contactor 3-Pole 130 V dc, 400V
