Lovato Electric 4-Pole Screw Changeover Switch -, IP20, IP65, 690 kW
- RS Stock No.:
- 248-5544
- Mfr. Part No.:
- GLC0160T4C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$565.78
(exc. GST)
$622.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.78 |
*price indicative
- RS Stock No.:
- 248-5544
- Mfr. Part No.:
- GLC0160T4C1
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 4 | |
| Product Type | Changeover Switch | |
| Mount Type | Screw | |
| IP Rating | IP20, IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | GLC | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 690kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Length | 220.8mm | |
| Width | 141mm | |
| Depth | 212.5mm | |
| Standards/Approvals | IEC/EN 60947-6-1, IEC/EN 60947-3, IEC/EN 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 4 | ||
Product Type Changeover Switch | ||
Mount Type Screw | ||
IP Rating IP20, IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series GLC | ||
Switching AC Voltage 690V ac | ||
Switching Power 690kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Length 220.8mm | ||
Width 141mm | ||
Depth 212.5mm | ||
Standards/Approvals IEC/EN 60947-6-1, IEC/EN 60947-3, IEC/EN 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
Lovato GLC Series Changeover Switch, 160A Maximum Current, 144kW Power Rating - GLC0160T4C1
This changeover switch facilitates efficient power management across various electrical systems. As a key element for ensuring dependable power distribution, it enables users to manage multiple power sources. With a maximum current rating of 160A, it is well-suited for high-demand applications, making it a suitable option for professionals in the automation and electrical fields.
Features & Benefits
• Designed for screw mounting, simplifying installation
• Supports high current applications up to 160A for effective power transfer
• Operates at a voltage rating of 1000V for strong performance
• Accommodates 4 pole configurations, enhancing application versatility
• Withstands operating temperatures from -25 to +55°C
• Utilises screw-type terminals for secure connections
Applications
• Used in industrial environments for power distribution tasks
• Enables smooth switching between different power sources
• Ideal for equipment needing reliable power management solutions
• Suitable for with variable electrical loads
• Employed in automation systems requiring robust electrical components
What installation considerations should I keep in mind?
Ensure that the mounting area supports screw mounting for a secure fit.
Can this switch handle fluctuating electrical loads?
Yes, it is designed to effectively manage variable loads, ensuring consistent performance.
What type of terminals does it utilise?
It features screw terminals, providing strong and secure connections for electrical systems.
Is there a specific temperature range it operates effectively?
It works efficiently within a temperature range of -25 to +55°C, suitable for various environments.
How does this switch enhance power distribution reliability?
Its design allows for the efficient management of multiple power sources, ensuring an uninterrupted supply.
Related links
- Lovato 4-Pole Screw Changeover Switch - IP65 250 kW
- Lovato 4-Pole Screw Changeover Switch - IP65
- Lovato 4-Pole Screw Changeover Switch - IP65, 250A
- Lovato 4-Pole Screw Changeover Switch - IP20, 500 kW
- Lovato 4-Pole Screw Changeover Switch - IP20 500 kW
- Lovato 3-Pole Screw Changeover Switch - IP20, 690 kW
- Lovato 4-Pole Screw Changeover Switch - IP20
- Lovato 3-Pole Screw Changeover Switch - IP65 500 kW
