Eaton DILM Contactor, 130V Coil, 3-Pole, 30 kW 110V dc, 130 V dc, 400V

Subtotal (1 unit)*

$963.69

(exc. GST)

$1,060.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$963.69

*price indicative

RS Stock No.:
251-0664
Mfr. Part No.:
277846 DILM50(RDC130)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

130V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

30kW

Function

Motor Control, Reversing

Mount Type

Screw, DIN Rail

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

50A

Control Circuit Voltage Uc

110V dc, 130V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

133mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

133mm

Width

55mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy