Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 96 kW
- RS Stock No.:
- 250-9942
- Mfr. Part No.:
- 239529 DILM95-22(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,522.35
(exc. GST)
$1,674.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,522.35 |
*price indicative
- RS Stock No.:
- 250-9942
- Mfr. Part No.:
- 239529 DILM95-22(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 96kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Width | 90mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 96kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Width 90mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 72 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole, 30 kW
