Eaton DILM Contactor, 240V Coil, 4-Pole, 80 A, 30 kW 190V, 240 V
- RS Stock No.:
- 250-9774
- Mfr. Part No.:
- 167513 DILMP80(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,221.90
(exc. GST)
$1,344.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.90 |
*price indicative
- RS Stock No.:
- 250-9774
- Mfr. Part No.:
- 167513 DILMP80(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 80A | |
| Power Rating | 30kW | |
| Series | DILM | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 190V, 240V | |
| Minimum Operating Temperature | -25°C | |
| Length | 132mm | |
| Depth | 132mm | |
| Width | 74mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 80A | ||
Power Rating 30kW | ||
Series DILM | ||
Function Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 190V, 240V | ||
Minimum Operating Temperature -25°C | ||
Length 132mm | ||
Depth 132mm | ||
Width 74mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 190V 1 NO, 400V
- Eaton DILM Contactor 3-Pole 240 V, 230V
- Eaton DILM Contactor 3-Pole 35 kW 190V 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 190V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
