Eaton DILM Contactor, 240V Coil, 3-Pole, 12 A, 6.5 kW 190V, 240 V, 1 NO, 400V

Subtotal (1 unit)*

$495.61

(exc. GST)

$545.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$495.61

*price indicative

RS Stock No.:
250-9402
Mfr. Part No.:
104429 DILMF14-10(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Contact Current

12A

Power Rating

6.5kW

Series

DILM

Function

Resistive Load, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

190V, 240V

Operational Current Ie

12A

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Length

97mm

Width

45mm

Depth

97mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 N/O, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy