Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 170 A, 3.5 kW 190V, 240 V, 1 NO, 400V
- RS Stock No.:
- 250-9491
- Mfr. Part No.:
- 107013 DILM170(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,536.54
(exc. GST)
$2,790.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,536.54 |
*price indicative
- RS Stock No.:
- 250-9491
- Mfr. Part No.:
- 107013 DILM170(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 170A | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 190V, 240V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 170A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Length | 160mm | |
| Depth | 160mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 170A | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 190V, 240V | ||
Contactor Application Motor Control | ||
Operational Current Ie 170A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Length 160mm | ||
Depth 160mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509488
- Mfr. Part No. 107010 DILM170(RAC24)
Each
$2,646.21
- RS Stock No. 2509960
- Mfr. Part No. 239586 DILM150(RAC48)
Each
$2,195.52
- RS Stock No. 2510620
- Mfr. Part No. 277764 DILM40(190V50HZ,220V60HZ)
Each
$508.70
- RS Stock No. 2509410
- Mfr. Part No. 104436 DILMF17-10(RAC120)
Each
$561.10
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 4-Pole 30 kW 190V, 240 V
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 3-Pole 240 V, 230V
- Eaton DILM Contactor 3-Pole 4.5 kW 190V 1 NO, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 190V 1 NO, 400V












