Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 11 kW 190V, 240 V, 1 NC, 400V
- RS Stock No.:
- 250-9464
- Mfr. Part No.:
- 104485 DILMF150(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,667.86
(exc. GST)
$2,934.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,667.86 |
*price indicative
- RS Stock No.:
- 250-9464
- Mfr. Part No.:
- 104485 DILMF150(RAC240)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 190V, 240V | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE | |
| Width | 90mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 190V, 240V | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE | ||
Width 90mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 3-Pole 35 kW 190V 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 190V 1 NO, 400V
