Eaton DILM Contactor, 230V ac, 350 V ac Coil, 3-Pole, 23 kW 230V dc, 350 V dc
- RS Stock No.:
- 250-9764
- Mfr. Part No.:
- 151242 DILH1200/22(RAW250)
- Brand:
- Eaton
Subtotal (1 unit)*
$28,668.31
(exc. GST)
$31,535.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,668.31 |
*price indicative
- RS Stock No.:
- 250-9764
- Mfr. Part No.:
- 151242 DILH1200/22(RAW250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 350V ac | |
| Number of Poles | 3 | |
| Power Rating | 23kW | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Mains Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1.5kA | |
| Control Circuit Voltage Uc | 230V dc, 350V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 232mm | |
| Width | 260mm | |
| Standards/Approvals | UL, VDE 0660, CCC, CSA, IEC/EN 60947 | |
| Length | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 350V ac | ||
Number of Poles 3 | ||
Power Rating 23kW | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Mains Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1.5kA | ||
Control Circuit Voltage Uc 230V dc, 350V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 232mm | ||
Width 260mm | ||
Standards/Approvals UL, VDE 0660, CCC, CSA, IEC/EN 60947 | ||
Length 232mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 350 V ac Coil 23 kW 230V dc, 350 V dc
- Eaton DILM Contactor 350 V ac Coil 23 kW
- Eaton DILM Contactor 3-Pole 230V dc, 350 V dc
- Eaton DILH Contactor 3-Pole 0 kW 230V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 900 W, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 500 A 110V dc 1kV
