Eaton DILM Contactor, 110V, 250 V Coil, 3-Pole, 300 A, 160 kW 110V, 250 V, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$5,358.00

(exc. GST)

$5,893.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,358.00

*price indicative

RS Stock No.:
250-9748
Mfr. Part No.:
139556 DILM300A/22(RA250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

300A

Power Rating

160kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

110V, 250V

Operational Current Ie

300A

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

208mm

Length

208mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

140mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 2N/O+2NC Normal State Configuration - 139556 DILM300A/22(RA250)


This electrical contactor is engineered for effective motor control in industrial settings. It serves an essential function in automation systems by efficiently managing power supply and switching operations, particularly in environments that require dependable performance and precise control.

Features & Benefits


• Facilitates reversing operations for improved motor control

• Compatible with both AC and DC applications, providing versatility

• High power rating of 14 kW for substantial performance

• Works with various auxiliary contact options

• Rated for an exceptional lifespan of 10 million operations

• Capable of controlling non-inductive and slightly inductive loads

Applications


• Utilised in motors for compressors and pumps

• Employed in lifts and escalators for accurate movement control

• Suitable for mixers and conveyor belts to ensure efficient operation

• Applicable in fan operations and processing machines

• Ideal for air-conditioning systems that require dependable switching

What are the recommended installation procedures?


Ensure secure mounting of the product, adhering to the relevant electrical standards and applying the correct tightening torque.

Can I use it with different voltage levels?


Yes, this product operates within a voltage range of 110 to 250 V AC and up to 350 V DC, offering flexibility for various uses.

Is it compatible with automated systems?


Yes, it integrates smoothly with control circuits and PLCs, making it suitable for automation applications.

What is the process for replacing it if needed?


Switch off the power supply before removal, replace it with a compatible unit, and ensure all connections are secure before restoring power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy