Siemens 3RT Contactor, 127V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-846
- Mfr. Part No.:
- 3RT1055-6AF36-3PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,182.84
(exc. GST)
$2,401.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,182.84 |
*price indicative
- RS Stock No.:
- 154-846
- Mfr. Part No.:
- 3RT1055-6AF36-3PA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 65A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Depth | 170mm | |
| Length | 172mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 65A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals No | ||
Depth 170mm | ||
Length 172mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for exceptional performance in both AC and DC applications, making it an ideal solution for various industrial needs. With a robust build, it supports high operational currents of up to 150 A, catering to demanding environments. Engineered with advanced technical data, the contactor incorporates features that enhance its durability and efficiency. It operates effectively in a wide temperature range, ensuring reliability even under extreme conditions.
High operational current handling
Includes auxiliary contacts
Designed for durability with long mechanical service life
Safety features meet rigorous industrial standards
Compact dimensions allow flexible installation options
Related links
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 26 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 1 NO/1 NC, 1kV
