Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW, 1 NO, 400V
- RS Stock No.:
- 250-9510
- Mfr. Part No.:
- 109191 DILM72(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$915.41
(exc. GST)
$1,006.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.41 |
*price indicative
- RS Stock No.:
- 250-9510
- Mfr. Part No.:
- 109191 DILM72(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 72A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 133mm | |
| Depth | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 17kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 72A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 133mm | ||
Depth 133mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 300 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 45 A, 90 kW
