Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW, 1 NO, 400V

Subtotal (1 unit)*

$361.21

(exc. GST)

$397.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.21

*price indicative

RS Stock No.:
250-9542
Mfr. Part No.:
109827 DILMP45-10(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

17kW

Function

Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Length

97mm

Width

58mm

Standards/Approvals

CSA, IEC/EN 60947, VDE 0660, UL

Pole and Throw Configuration

4P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2510373
  • Mfr. Part No. 277052 DILM17-01(RDC130)
Each
$411.04
  • RS Stock No. 2510714
  • Mfr. Part No. 278003 DILMC50(230V50/60HZ)
Each
$639.83
  • RS Stock No. 2509510
  • Mfr. Part No. 109191 DILM72(110V50HZ,120V60HZ)
Each
$915.41
  • RS Stock No. 2509441
  • Mfr. Part No. 104464 DILMF50(RAC120)
Each
$1,020.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy