Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 38 A, 6.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$455.95

(exc. GST)

$501.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.95

*price indicative

RS Stock No.:
250-9604
Mfr. Part No.:
112453 DILM38-01(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

38A

Power Rating

6.5kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

38A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

97mm

Depth

97mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy