Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW, 1 NO, 400V
- RS Stock No.:
- 250-9441
- Mfr. Part No.:
- 104464 DILMF50(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,020.51
(exc. GST)
$1,122.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,020.51 |
*price indicative
- RS Stock No.:
- 250-9441
- Mfr. Part No.:
- 104464 DILMF50(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Width | 55mm | |
| Length | 133mm | |
| Depth | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 17kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Width 55mm | ||
Length 133mm | ||
Depth 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509510
- Mfr. Part No. 109191 DILM72(110V50HZ,120V60HZ)
Each
$915.41
- RS Stock No. 2509542
- Mfr. Part No. 109827 DILMP45-10(240V50HZ)
Each
$361.21
- RS Stock No. 2510714
- Mfr. Part No. 278003 DILMC50(230V50/60HZ)
Each
$639.83
- RS Stock No. 2510373
- Mfr. Part No. 277052 DILM17-01(RDC130)
Each
$411.04
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 400V












