Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 45 A, 90 kW

Subtotal (1 unit)*

$361.21

(exc. GST)

$397.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.21

*price indicative

RS Stock No.:
250-9700
Mfr. Part No.:
118915 DILMP45-01(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

45A

Power Rating

90kW

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

45A

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

UL, VDE 0660, CSA, IEC/EN 60947

Length

97mm

Width

58mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy